Samtec SSM Series Horizontal Surface PCB Socket, 10-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 227-1792
- Mfr. Part No.:
- SSM-105-L-DH-TR
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 20 more to save €7.50
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€8.34
(exc. VAT)
€10.26
(inc. VAT)
In Stock
- 470 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €4.17 | €8.34 | - |
| 20 - 48 | €3.795 | €7.59 | €7.50 |
| 50 - 98 | €3.475 | €6.95 | €34.75 |
| 100 - 198 | €3.21 | €6.42 | €96.00 |
| 200 + | €2.98 | €5.96 | €238.00 |
*price indicative
- RS Stock No.:
- 227-1792
- Mfr. Part No.:
- SSM-105-L-DH-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 10 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Socket Strip | |
| Number of Rows | 2 | |
| Current | 5.2A | |
| Pitch | 2.54mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Horizontal | |
| Connector System | Board-to-Board | |
| Voltage | 572V | |
| Series | SSM | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 10 | ||
Product Type PCB Socket | ||
Sub Type PCB Socket Strip | ||
Number of Rows 2 | ||
Current 5.2A | ||
Pitch 2.54mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Horizontal | ||
Connector System Board-to-Board | ||
Voltage 572V | ||
Series SSM | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
The Samtec SSM series 2.54mm tiger claw SMT socket has 5 pins per row. It has 0.000254mm light selective gold on contact area and matte tin on tail.
Dual horizontal row
Tape and reel packaging
Related links
- Samtec SSM Series Horizontal Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Horizontal Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Horizontal Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Horizontal Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Vertical Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Horizontal Surface PCB Socket 2 Row, 2.54 mm Pitch Surface Mount
