Samtec SSM Series Vertical Surface PCB Socket, 10-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 227-1795
- Mfr. Part No.:
- SSM-105-L-DV-P-TR
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€5.86
(exc. VAT)
€7.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €2.93 | €5.86 |
| 20 - 48 | €2.67 | €5.34 |
| 50 - 98 | €2.44 | €4.88 |
| 100 - 198 | €2.27 | €4.54 |
| 200 + | €2.09 | €4.18 |
*price indicative
- RS Stock No.:
- 227-1795
- Mfr. Part No.:
- SSM-105-L-DV-P-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Sub Type | PCB Socket Strip | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 5.2A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 572V | |
| Series | SSM | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Sub Type PCB Socket Strip | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 5.2A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 572V | ||
Series SSM | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Standards/Approvals No | ||
The Samtec SSM series 2.54mm tiger claw SMT socket has 5 pins per row. It has 0.000254mm light selective gold on contact area and matte tin on tail.
Dual vertical row
Plastic pick & place pad
Tape and reel packaging
Related links
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Vertical Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SSM Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Surface Mount
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
