Phoenix Contact FP 0.8 Series Straight Surface PCB Socket, 32-Contact, 1 Row, 800 μm Pitch Solder

Subtotal (1 pack of 500 units)*

€3,610.50

(exc. VAT)

€4,441.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
500 +€7.221€3,610.50

*price indicative

RS Stock No.:
228-6956
Mfr. Part No.:
1043711
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

32

Product Type

PCB Socket

Sub Type

Shielded SMD Female Connector

Number of Rows

1

Current

1.7A

Pitch

800μm

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

500V

Series

FP 0.8

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Copper Alloy

Standards/Approvals

No

The Phoenix Contact Shielded SMD female connector has flexible device design, various numbers of positions, designs, and stack heights with high wipe length. It used gold-plated contact ensure transfer quality remains stable over the long term. It used nominal current 1.7 A and its colour is black. It has reliable mechanical and electrical connection.

Ambient temperature (operation) -55 °C to 125 °C

Insulating material LCP

Test voltage 500 V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy