Phoenix Contact FP 0.8 Series Straight Surface PCB Socket, 20-Contact, 1 Row, 800 μm Pitch Solder
- RS Stock No.:
- 228-6960
- Mfr. Part No.:
- 1053612
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
€3,281.00
(exc. VAT)
€4,035.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | €6.562 | €3,281.00 |
*price indicative
- RS Stock No.:
- 228-6960
- Mfr. Part No.:
- 1053612
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Socket | |
| Number of Contacts | 20 | |
| Number of Rows | 1 | |
| Sub Type | Shielded SMD Female Connector | |
| Pitch | 800μm | |
| Current | 1.7A | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 500V | |
| Series | FP 0.8 | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Socket | ||
Number of Contacts 20 | ||
Number of Rows 1 | ||
Sub Type Shielded SMD Female Connector | ||
Pitch 800μm | ||
Current 1.7A | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 500V | ||
Series FP 0.8 | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact printed-circuit board connector has conductor connection on several levels enables higher contact density and it used small component size for applications where space is at a premium. It has nominal cross section 1.5 mm² and its colour is green. It used tin type of contact and it has well-known mounting principle allows worldwide use.
Ambient temperature (operation) -40 °C to 100 °C
Insulating material PBT
Rated voltage (III/2) 160 V
Related links
- Phoenix Contact FP 0.8 Series Straight Surface PCB Socket 1 Row, 800 μm Pitch Solder
- Phoenix Contact FP 0.8 Series Straight Surface PCB Socket 1 Row, 800 μm Pitch Solder
- Phoenix Contact FP 0.8/20-FV-SH Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Phoenix Contact FP 0.8/20-MV-SH Series Surface PCB Header 800 μm Pitch Shrouded
- Phoenix Contact FP 0.8/12-FV-SH Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Phoenix Contact FP 0.8/52-FV-SH Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Phoenix Contact FP 0.8/80-FV-SH Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Phoenix Contact FP 0.8/32-FV-SH Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Solder
