Samtec IPBS Series Straight Through Hole PCB Socket, 4-Contact, 2 Row, 4.191 mm Pitch Solder

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€6.17

(exc. VAT)

€7.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8€3.085€6.17-
10 +€2.885€5.776%

*price indicative

RS Stock No.:
229-5057
Mfr. Part No.:
IPBS-102-02-T-D-GP
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

4

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

2

Pitch

4.191mm

Current

5.3A

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

565V

Series

IPBS

Minimum Operating Temperature

-55°C

Row Pitch

4.19mm

Contact Gender

Female

Contact Material

Phosphor Bronze

Maximum Operating Temperature

105°C

Contact Plating

Matt Tin

Standards/Approvals

RoHS

The Samtec isolated power socket strip has individually shrouded contacts.

Rugged metal or plastic latching systems

Vertical and right-angle for parallel, perpendicular and coplanar applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy