Samtec PESC Series Vertical Through Hole PCB Socket, 20-Contact, 8 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 229-5149
- Mfr. Part No.:
- PESC-04-12-04-01-S-VT-LC
- Manufacturer:
- Samtec
Subtotal (1 tray of 24 units)*
€555.43
(exc. VAT)
€683.18
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 24 + | €23.143 | €555.43 |
*price indicative
- RS Stock No.:
- 229-5149
- Mfr. Part No.:
- PESC-04-12-04-01-S-VT-LC
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 20 | |
| Product Type | PCB Socket | |
| Sub Type | Socket | |
| Number of Rows | 8 | |
| Current | 40A | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 18.8mm | |
| Voltage | 636V | |
| Series | PESC | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 20 | ||
Product Type PCB Socket | ||
Sub Type Socket | ||
Number of Rows 8 | ||
Current 40A | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 18.8mm | ||
Voltage 636V | ||
Series PESC | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals RoHS | ||
The Samtec signal/power combo socket strip has dual blade contact system.
Selectively loading contacts achieves customer specific creep age and clearance requirement
Related links
- Samtec PESC Series Vertical Through Hole PCB Socket 8 Row, 2.54 mm Pitch Solder
- Samtec PESC Series Vertical Through Hole PCB Socket 8 Row, 2.54 mm Pitch Solder
- Samtec PESC Series Vertical Through Hole PCB Socket 4 Row, 2.54 mm Pitch Solder
- Samtec MPT Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec FOLC Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SFM Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SSM Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec HPF Series Straight Through Hole PCB Socket 1 Row, 5.08 mm Pitch Solder
