Samtec PESC Series Vertical Through Hole PCB Socket, 20-Contact, 8 Row, 2.54 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€23.54

(exc. VAT)

€28.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€23.54
5 +€21.96

*price indicative

RS Stock No.:
229-5150
Mfr. Part No.:
PESC-04-12-04-01-S-VT-LC
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

20

Number of Rows

8

Sub Type

Socket

Current

40A

Pitch

2.54mm

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Through Hole

Orientation

Vertical

Stacking Height

18.8mm

Connector System

Board-to-Board

Voltage

636V

Series

PESC

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Phosphor Bronze

Contact Gender

Female

Standards/Approvals

RoHS

The Samtec signal/power combo socket strip has dual blade contact system.

Selectively loading contacts achieves customer specific creep age and clearance requirement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy