Samtec UPS Series Vertical Through Hole PCB Socket, 2-Contact, 1 Row, 3.81 mm Pitch Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
229-5194
Mfr. Part No.:
UPS-02-07.0-01-L-V
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

2

Product Type

PCB Socket

Sub Type

Socket

Number of Rows

1

Current

20A

Pitch

3.81mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Vertical

Connector System

Board-to-Board

Voltage

620V

Series

UPS

Minimum Operating Temperature

-55°C

Row Pitch

3.81mm

Contact Material

Beryllium Copper

Contact Plating

Phosphor Bronze

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

RoHS

The Samtec dual blade power terminal strip has optional press fit tails.

Selectively loading contacts achieves customer specific creep age and clearance requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy