Wurth Elektronik WR-PHD Series Straight Surface PCB Socket, 30-Contact, 2 Row, 2.54 mm Pitch Reflow Solderable
- RS Stock No.:
- 233-9317
- Mfr. Part No.:
- 61003021821
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€5.51
(exc. VAT)
€6.78
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.51 |
*price indicative
- RS Stock No.:
- 233-9317
- Mfr. Part No.:
- 61003021821
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Socket | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Termination Type | Reflow Solderable | |
| Housing Material | Polyamide 9T | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Voltage | 250 V | |
| Series | WR-PHD | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Socket | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Current 3A | ||
Pitch 2.54mm | ||
Termination Type Reflow Solderable | ||
Housing Material Polyamide 9T | ||
Mount Type Surface | ||
Orientation Straight | ||
Voltage 250 V | ||
Series WR-PHD | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Contact Plating Gold | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-PHD SMT mount, straight, dual row socket header has 30 pins and 2.54mm pitch. It has PA9T insulator material, copper alloy contact material and gold contact plating. It has -40°C to +105°C operating temperature.
Lead free and ROHS compliant
Insulator flammability rating of UL94 V-0
Durability: 25mating cycles
UL Approved E323964
Related links
- Wurth Elektronik WR-PHD Series Straight PCB Socket 2-Row, 2.54mm Pitch
- Wurth Elektronik WR-PHD Series Straight PCB Socket 2-Row, 2.54mm Pitch
- Wurth Elektronik WR-PHD Series Straight PCB Socket 2-Row, 2.54mm Pitch
- Wurth Elektronik WR-PHD Series Straight PCB Socket 2-Row, 2.54mm Pitch
- Wurth Elektronik WR-PHD Series Straight PCB Socket 2-Row, 2.54mm Pitch
- Wurth Elektronik WR-PHD Series Straight PCB Socket 2-Row, 2.54mm Pitch
- Wurth Elektronik WR-PHD Series Straight PCB Socket 2-Row, 2.54mm Pitch
- Wurth Elektronik WR-PHD Series Straight PCB Socket 2-Row, 2.54mm Pitch
