Wurth Elektronik WR-PHD Series Bottom Entry Surface PCB Socket, 34-Contact, 2 Row, 2.54 mm Pitch

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 14 units)*

€67.49

(exc. VAT)

€83.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
14 - 28€4.821€67.49
42 +€4.179€58.51

*price indicative

RS Stock No.:
233-9329
Mfr. Part No.:
610034243021
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Socket

Number of Contacts

34

Number of Rows

2

Current

3A

Pitch

2.54mm

Mount Type

Surface

Orientation

Bottom Entry

Connector System

Board-to-Board

Voltage

500V

Series

WR-PHD

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
TW
The Wurth Elektronik WR-PHD SMT mount, large bottom entry type, dual row socket header has 34 pins and 2.54mm pitch. It has PA9T insulator material, copper alloy contact material and gold contact plating. It has -40°C to +125°C operating temperature.

Lead free and ROHS compliant

Insulator flammability rating of UL94 V-0

UL Approved E323964

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy