Wurth Elektronik WR-PHD Series Straight Surface PCB Socket, 16-Contact, 2 Row, 2 mm Pitch

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 35 units)*

€65.52

(exc. VAT)

€80.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
35 - 70€1.872€65.52
105 +€1.719€60.17

*price indicative

RS Stock No.:
233-9639
Mfr. Part No.:
62101621821
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Socket

Number of Contacts

16

Number of Rows

2

Current

2A

Pitch

2mm

Housing Material

Polyamide 9T

Mount Type

Surface

Orientation

Straight

Voltage

200V

Series

WR-PHD

Minimum Operating Temperature

-40°C

Row Pitch

2mm

Contact Gender

Female

Maximum Operating Temperature

105°C

Contact Plating

Gold

Contact Material

Copper Alloy

Standards/Approvals

UL94 V-0, Lead Free/RoHS, UL Approval E323964

COO (Country of Origin):
CN
The Wurth Elektronik WR-PHD is a 2.00 mm, SMT mount, straight low profile type dual row socket header with 16 pins having copper alloy contact material and gold contact plating. It has withstanding voltage of 500V AC and contact resistance of 20 mΩ.

Operating temperature ranges between -40°C to +105°C

500 mating cycles

RoHS compliant

UL Approved E323964

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy