Wurth Elektronik WR-BTB Series Vertical Surface PCB Socket, 64-Contact, 1 Row, 1 mm Pitch Solder

Subtotal (1 reel of 600 units)*

€2,822.40

(exc. VAT)

€3,471.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
600 +€4.704€2,822.40

*price indicative

RS Stock No.:
233-9764
Mfr. Part No.:
658105303064
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Socket

Number of Contacts

64

Number of Rows

1

Current

1A

Pitch

1mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Voltage

100V

Series

WR-BTB

Row Pitch

1mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
CN
The Wurth Elektronik WR-BTB 1.00 mm Female Vertical SMT 5.30 Receptacle is used for board to board connection. The product has -55 up to +85 °C operating temperature.

Insulator Material: LCP

Contact Material: Phosphor Bronze

Withstanding Voltage: 250 V (AC)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy