Wurth Elektronik WR-BTB Series Vertical Surface PCB Socket, 64-Contact, 1 Row, 1 mm Pitch Solder

Subtotal (1 reel of 300 units)*

€1,914.60

(exc. VAT)

€2,355.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
300 +€6.382€1,914.60

*price indicative

RS Stock No.:
233-9766
Mfr. Part No.:
658107303064
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

64

Product Type

PCB Socket

Number of Rows

1

Current

1A

Pitch

1mm

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Voltage

100 V

Series

WR-BTB

Minimum Operating Temperature

-55°C

Row Pitch

1mm

Maximum Operating Temperature

85°C

Contact Material

Phosphor Bronze

Contact Gender

Female

Contact Plating

Gold

Standards/Approvals

No

COO (Country of Origin):
CN
The Wurth Elektronik WR-BTB 1.00 mm Female Vertical SMT 7.30 Receptacle is used for board to board connection. The product has -55 up to +85 °C operating temperature.

Insulator Material: LCP

Contact Material: Phosphor Bronze

Withstanding Voltage: 250 V (AC)

Related links