Wurth Elektronik WR-BTB Series Vertical Surface PCB Socket, 80-Contact, 1 Row, 800 μm Pitch Solder

Subtotal (1 reel of 800 units)*

€3,190.40

(exc. VAT)

€3,924.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
800 +€3.988€3,190.40

*price indicative

RS Stock No.:
233-9777
Mfr. Part No.:
658803713080
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Socket

Number of Contacts

80

Number of Rows

1

Current

500mA

Pitch

800μm

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Voltage

50V

Series

WR-BTB

Row Pitch

800μm

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
CN
The Wurth Elektronik WR-BTB 0.80 mm Female Vertical SMT 3.75 Receptacle w.Chamfer is used for board to board connection. The product has -55 up to +85 °C operating temperature.

Insulator Material: LCP

Contact Material: Copper Alloy

Withstanding Voltage: 500 V (AC)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy