Wurth Elektronik WR-BTB Series Vertical Surface PCB Socket, 64-Contact, 1 Row, 1 mm Pitch Solder
- RS Stock No.:
- 233-9767
- Mfr. Part No.:
- 658107303064
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
€7.67
(exc. VAT)
€9.43
(inc. VAT)
Temporarily out of stock
- Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.67 |
| 10 - 99 | €7.15 |
| 100 + | €6.43 |
*price indicative
- RS Stock No.:
- 233-9767
- Mfr. Part No.:
- 658107303064
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Socket | |
| Number of Contacts | 64 | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Current | 1A | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 100V | |
| Series | WR-BTB | |
| Row Pitch | 1mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Socket | ||
Number of Contacts 64 | ||
Number of Rows 1 | ||
Pitch 1mm | ||
Current 1A | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 100V | ||
Series WR-BTB | ||
Row Pitch 1mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-BTB 1.00 mm Female Vertical SMT 7.30 Receptacle is used for board to board connection. The product has -55 up to +85 °C operating temperature.
Insulator Material: LCP
Contact Material: Phosphor Bronze
Withstanding Voltage: 250 V (AC)
Related links
- Wurth Elektronik WR-BTB Series Vertical Surface PCB Socket 1 Row, 1 mm Pitch Solder
- Wurth Elektronik WR-BTB Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Wurth Elektronik WR-BTB Series Vertical Surface PCB Socket 1 Row, 0.8 mm Pitch Solder
- Wurth Elektronik WR-BTB Series Vertical Surface PCB Socket 1 Row, 0.8 mm Pitch Solder
- Wurth Elektronik WR-BTB Series Vertical Surface PCB Socket 1 Row, 0.8 mm Pitch Solder
- Wurth Elektronik WR-BTB Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Wurth Elektronik WR-BTB Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Wurth Elektronik WR-BTB Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
