Amphenol Communications Solutions Conan Lite Series Vertical PCB PCB Socket, 31-Contact, 1 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

€588.50

(exc. VAT)

€724.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 500€1.177€588.50
1000 +€1.079€539.50

*price indicative

RS Stock No.:
234-2563
Mfr. Part No.:
10162581-3134131LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Socket

Number of Contacts

31

Sub Type

Receptacle

Pitch

1mm

Termination Type

Solder

Housing Material

LCP

Mount Type

PCB

Orientation

Vertical

Connector System

Board-to-Board

Series

Conan Lite

Row Pitch

4.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Material

Copper Alloy

Contact Gender

Female

Contact Plating

Gold Flash over Nickel

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol ICC Conan Lite 1.00mm connectors come with a robust metal down feature that helps in establishing a reliable connection with the PCB in both parallel and perpendicular board-to-board applications. These connectors also feature an audible “click” sound ensuring mating in place. Conan Lite vertical headers, receptacles and right angle headers are offered in 9 - 69 positions and 4.15 - 7.5 mm mating heights, making it suitable for a wide range of applications.

Protected terminals and polarization feature on housings

Unique audible “click” sound when mating is in place

8Gb/s data transmission

Pick up cap and packed in Tape & Reel

Polarized locating pegs on housings

Robust metal hold down

Supports high speed applications

Supports reliable and secure connection by avoiding

Mismating or reversed mating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy