Amphenol Communications Solutions Minitek Microspeed Series Surface PCB Socket, 26-Contact, 2 Row, 1 mm Pitch

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€3.55

(exc. VAT)

€4.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€3.55-
10 - 49€3.1610%
50 - 99€2.8320%
100 +€2.5029%

*price indicative

Packaging Options:
RS Stock No.:
236-9910
Mfr. Part No.:
10147073-2600RLF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

26

Product Type

PCB Socket

Number of Rows

2

Sub Type

Board-to-Board Connector

Current

1A

Pitch

1mm

Housing Material

LCP

Mount Type

Surface

Voltage

500V

Series

Minitek Microspeed

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

COO (Country of Origin):
CN
The Amphenol ICC 10147073 is Minitek Microspeed 1.00mm board to board right angle receptacle SMD 26P connector with 1.00mm pitch supports high-speed data applications with up to 25Gb/s. These connectors feature a shielded design that provides superior EMC performance and significantly improved electromagnetic compatibility. The poka yoke polarization prevents Visual mismating, which makes it Ideal for use in industrial environments.

Supports high-speed performance up to 25Gb/s

EMC shielding reduces coupling inductance, providing excellent electromagnetic compatibility

Receptacle solutions

Dual-beam contact with a robust design for customer application

Blind-mating feature

Supports multiple PCB orientation applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy