Molex PowerPlane Series Straight Surface PCB Socket, 1-Contact, 2 Row Solder
- RS Stock No.:
- 239-5138
- Mfr. Part No.:
- 213274-1003
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-5138
- Mfr. Part No.:
- 213274-1003
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 1 | |
| Number of Rows | 2 | |
| Sub Type | Bus Bar Assembly | |
| Current | 315A | |
| Termination Type | Solder | |
| Housing Material | Thermoplastic | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Voltage | 600V | |
| Series | PowerPlane | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 1 | ||
Number of Rows 2 | ||
Sub Type Bus Bar Assembly | ||
Current 315A | ||
Termination Type Solder | ||
Housing Material Thermoplastic | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Voltage 600V | ||
Series PowerPlane | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex bus bar power connector deliver high-current performance. This connector is dimensionally compatible with competitors connectors. It has vertical orientation, dual hole, and open side walls. It has 600VAC voltage rating and 315A maximum current rating.
High-conductivity Copper alloy
Silver plating for lower resistance
Low-voltage drop
Related links
- Molex PowerPlane Series Straight Surface PCB Socket 2 Row Solder
- Molex PowerPlane Series Vertical Surface PCB Socket 2 Row Screw
- Molex PowerPlane Series Vertical Vertical PCB Socket 1 Row Screw
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SLW Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- TE Connectivity Straight Surface Mount PCB Socket 1-Row Solder Termination
- HARWIN SMT Contact Series Vertical Surface PCB Socket 1 Row Solder
- Samtec IJ5 Series Straight Through Hole PCB Socket 1 Row, 4 mm Pitch Solder
