HARWIN M50-315 Series Vertical Surface PCB Connector, 10-Contact, 2 Row, 1.27 mm Pitch Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
247-9130
Mfr. Part No.:
M50-3150542R
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Number of Contacts

10

Product Type

PCB Connector

Sub Type

PCB Connector

Number of Rows

2

Current

1A

Pitch

1.27mm

Termination Type

Solder

Housing Material

Thermoplastic

Mount Type

Surface

Orientation

Vertical

Connector System

Wire-to-Board

Series

M50-315

Minimum Operating Temperature

-40°C

Contact Plating

Tin

Contact Material

Copper

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
TW
The HARWIN PCB connectors comes with 05+05 positions and vertical orientation. These connectors are spaced 1.27mm between rows and based on 0.40mm square/round pins.

Contact gender female/socket/jack

Connector orientation vertical

Connection type surface mount

Mating pin size 0.4mm square

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy