Samtec ARF6 Series Straight Surface PCB Socket, 8-Contact, 2 Row, 0.635 mm Pitch Solder
- RS Stock No.:
- 250-2804
- Mfr. Part No.:
- ARF6-08-S-D-A-K-TR-1
- Manufacturer:
- Samtec
Subtotal (1 reel of 250 units)*
€1,346.75
(exc. VAT)
€1,656.50
(inc. VAT)
Temporarily out of stock
- Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €5.387 | €1,346.75 |
*price indicative
- RS Stock No.:
- 250-2804
- Mfr. Part No.:
- ARF6-08-S-D-A-K-TR-1
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 8 | |
| Sub Type | PCB Socket | |
| Number of Rows | 2 | |
| Pitch | 0.635mm | |
| Housing Material | Thermoplastic | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Series | ARF6 | |
| Minimum Operating Temperature | -20°C | |
| Row Pitch | 0.635mm | |
| Contact Gender | Male | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 8 | ||
Sub Type PCB Socket | ||
Number of Rows 2 | ||
Pitch 0.635mm | ||
Housing Material Thermoplastic | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Series ARF6 | ||
Minimum Operating Temperature -20°C | ||
Row Pitch 0.635mm | ||
Contact Gender Male | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL, RoHS | ||
RoHS Status: Exempt
The samtec Accelerate Slim Socket for ARC6 Series has 0.635 mm Pitch. It has rugged metal latching and shielding. It Supports 56 Gbps PAM4 (28 Gbps NRZ) applications.
Slimmest cable assembly in the industry is 76 mm width
High-density 2-row design
8, 16 and 24 differential pair configurations
34 AWG, 100 Ω Eye Speed® ultra low skew twinax cable
Multiple wiring options including reverse polarity
Mating board level socket (ARF6 Series) features standard rugged weld tabs for increased stability on the PCB
Related links
- Samtec ARF6 Series Straight Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec ARF6 Series Straight Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec MIS Series Surface PCB Socket 114 Row, 0.635 mm Pitch Solder
- Samtec ASP Series Straight PCB PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec QSS Series Straight Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec QFS Series Straight Through Hole PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec QFS Series Straight Through Hole PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec QFS Series Straight Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
