Samtec ARF6 Series Straight Surface PCB Socket, 8-Contact, 2 Row, 0.635 mm Pitch Solder

Subtotal (1 unit)*

€6.28

(exc. VAT)

€7.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.28

*price indicative

RS Stock No.:
250-2805
Mfr. Part No.:
ARF6-08-S-D-A-K-TR-1
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

8

Number of Rows

2

Sub Type

PCB Socket

Pitch

0.635mm

Housing Material

Thermoplastic

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Wire-to-Board

Series

ARF6

Row Pitch

0.635mm

Minimum Operating Temperature

-20°C

Contact Material

Copper

Contact Plating

Tin

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL, RoHS

RoHS Status: Exempt

The samtec Accelerate Slim Socket for ARC6 Series has 0.635 mm Pitch. It has rugged metal latching and shielding. It Supports 56 Gbps PAM4 (28 Gbps NRZ) applications.

Slimmest cable assembly in the industry is 76 mm width

High-density 2-row design

8, 16 and 24 differential pair configurations

34 AWG, 100 Ω Eye Speed® ultra low skew twinax cable

Multiple wiring options including reverse polarity

Mating board level socket (ARF6 Series) features standard rugged weld tabs for increased stability on the PCB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy