Samtec ERF8 Series Straight Surface PCB Socket, 120-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 250-2845
- Mfr. Part No.:
- ERF8-060-05.0-L-DV-K-TR-1
- Manufacturer:
- Samtec
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 250-2845
- Mfr. Part No.:
- ERF8-060-05.0-L-DV-K-TR-1
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 120 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | PCB Socket | |
| Pitch | 800μm | |
| Termination Type | Solder | |
| Housing Material | Thermoplastic | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Series | ERF8 | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 120 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type PCB Socket | ||
Pitch 800μm | ||
Termination Type Solder | ||
Housing Material Thermoplastic | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Series ERF8 | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals UL, RoHS | ||
The samtec Edge Rate Rugged High Speed Socket has 0.80 mm pitch. It has 360º metal shielding for reduced EMI.
It is available with extended guide post
It has up to 56 Gbps PAM4 performance
Rugged Edge Rate contacts optimized for signal integrity performance
Related links
- Samtec ERF8 Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec ERF8 Series Vertical Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec ERF5 Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec ERM5 Series Straight Surface PCB Header 500 μm Pitch Unshrouded
- Samtec ERF8 Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec ERF8 Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec ERF8 Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec ERF8 Series Vertical Surface PCB Socket 2 Row, 800 μm Pitch Solder
