Samtec Straight Surface Edge Connector, 80-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 250-2858
- Mfr. Part No.:
- HSEC8-140-01-S-DV-A-K-TR-1
- Manufacturer:
- Samtec
Subtotal (1 reel of 275 units)*
€1,301.02
(exc. VAT)
€1,600.23
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 275 + | €4.731 | €1,301.03 |
*price indicative
- RS Stock No.:
- 250-2858
- Mfr. Part No.:
- HSEC8-140-01-S-DV-A-K-TR-1
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Edge Connector | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Current | 3.2A | |
| Termination Type | Solder | |
| Housing Material | TPE | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Voltage | 339V | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Edge Connector | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Current 3.2A | ||
Termination Type Solder | ||
Housing Material TPE | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Voltage 339V | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
The samtec High-Speed Edge card Systems has 0.60 mm, 0.80 mm and 1.00 mm Pitch. It has 56 Gbps PAM4 performance.
Edge Rate contacts optimized for signal integrity performance and cycle life
Up to 200 positions available
Vertical, right-angle, edge mount, pass-through orientations
Special features are Power/signal combo, press-fit tails, rugged weld tabs, locks and latches
Mating cable assemblies available
Related links
- Samtec Straight Surface Edge Connector 2 Row, 800 μm Pitch Solder
- Samtec HSEC8-140-01-S-RA Series Right Angle Edge Connector Female 80-Contacts 2 Row, Solder
- Samtec HSEC8-PE Series Vertical Edge Connector Female 80-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 80-Contacts 2 Row, Solder
- Samtec HSEC8-140-01-SM-DV-A Series Vertical Edge Connector Female 80-Contacts 2 Row, Solder
- Samtec HSEC8-RA Series Right Angle Edge Connector Female 80-Contacts 2 Row, Solder
- Samtec HSEC8 Series Vertical Edge Connector Female 10-Contacts 1 Row, Solder
- Samtec HSEC8-DV Series Straight Edge Connector Female 80-Contacts 2 Row, Surface Mount
