Samtec Straight Surface Edge Connector, 80-Contact, 2 Row, 800 μm Pitch Solder

Subtotal (1 unit)*

€4.84

(exc. VAT)

€5.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.84

*price indicative

RS Stock No.:
250-2859
Mfr. Part No.:
HSEC8-140-01-S-DV-A-K-TR-1
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Edge Connector

Number of Contacts

80

Number of Rows

2

Current

3.2A

Pitch

800μm

Housing Material

TPE

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Wire-to-Board

Voltage

339V

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Contact Plating

Tin

Contact Material

Copper

Standards/Approvals

RoHS

The samtec High-Speed Edge card Systems has 0.60 mm, 0.80 mm and 1.00 mm Pitch. It has 56 Gbps PAM4 performance.

Edge Rate contacts optimized for signal integrity performance and cycle life

Up to 200 positions available

Vertical, right-angle, edge mount, pass-through orientations

Special features are Power/signal combo, press-fit tails, rugged weld tabs, locks and latches

Mating cable assemblies available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy