Samtec SEAF Series Straight Surface PCB Socket, 20-Contact, 10 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 250-2899
- Mfr. Part No.:
- SEAF-20-05.0-S-10-2-A-K-TR-1
- Manufacturer:
- Samtec
Subtotal (1 reel of 300 units)*
€4,750.50
(exc. VAT)
€5,843.10
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 300 + | €15.835 | €4,750.50 |
*price indicative
- RS Stock No.:
- 250-2899
- Mfr. Part No.:
- SEAF-20-05.0-S-10-2-A-K-TR-1
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 20 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Socket | |
| Number of Rows | 10 | |
| Pitch | 1.27mm | |
| Housing Material | TPE | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Series | SEAF | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -20°C | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 20 | ||
Product Type PCB Socket | ||
Sub Type PCB Socket | ||
Number of Rows 10 | ||
Pitch 1.27mm | ||
Housing Material TPE | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Series SEAF | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -20°C | ||
Contact Material Copper | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Contact Plating Tin | ||
Standards/Approvals RoHS, UL | ||
The samtec SEARAY High-Speed High-Density Open-Pin-Field Array Socket has (1.27 mm) .050" Pitch. It is Compatible with UMPT/UMPS for power/signal .flexibility
Maximum grounding & routing flexibility
Up to 560 single-ended I/Os or 140 differential pairs
Rugged Edge Rate contacts Cable mates (SEAC Series) and Jack Screw Standoffs (JSO Series)are also available
Related links
- Samtec SEAF Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 5 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 8 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
