Samtec SFM Series Straight Surface PCB Socket, 10-Contact, 2 Row, 1.27 mm Pitch Solder

Subtotal (1 reel of 450 units)*

€829.35

(exc. VAT)

€1,020.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
450 +€1.843€829.35

*price indicative

RS Stock No.:
250-2909
Mfr. Part No.:
SFM-105-02-S-D-A-P-TR-1
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

10

Product Type

PCB Socket

Number of Rows

2

Sub Type

PCB Socket

Pitch

1.27mm

Termination Type

Solder

Housing Material

Thermoplastic

Mount Type

Surface

Orientation

Straight

Connector System

Wire-to-Board

Series

SFM

Row Pitch

1.27mm

Minimum Operating Temperature

-20°C

Contact Gender

Male

Contact Plating

Tin

Contact Material

Copper

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS, UL

The samtec Tiger Eye High-Reliability Socket Strip has (1.27 mm) .050" Pitch .There are Screw down and solder nail options available for most rugged requirements.

Cable components (ISDF/CC03) and tooling available It is Shrouded, polarized and keyed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy