Samtec SFM Series Straight Surface PCB Socket, 20-Contact, 2 Row, 1.27 mm Pitch Solder

Subtotal (1 reel of 575 units)*

€1,982.60

(exc. VAT)

€2,438.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
575 +€3.448€1,982.60

*price indicative

RS Stock No.:
250-2911
Mfr. Part No.:
SFM-110-02-S-D-A-P-TR-1
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

20

Number of Rows

2

Sub Type

PCB Socket

Pitch

1.27mm

Housing Material

Thermoplastic

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Wire-to-Board

Series

SFM

Minimum Operating Temperature

-20°C

Row Pitch

1.27mm

Contact Gender

Male

Contact Material

Copper

Maximum Operating Temperature

105°C

Contact Plating

Tin

Standards/Approvals

UL, RoHS

The samtec Tiger Eye High-Reliability Socket Strip has (1.27 mm) .050" Pitch. It has Up to 8 Gbps performance.

Screw down, locking clip, friction latching and weld tab ruggedizing options

Surface mount or through-hole tails

High-density, four row design (FOLC/MOLC Series)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy