TE Connectivity 4H Series Vertical Surface PCB Socket, 140-Contact, 2 Row, 600 μm Pitch Solder
- RS Stock No.:
- 255-7450
- Mfr. Part No.:
- 1-5353190-0
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€9,109.00
(exc. VAT)
€11,204.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €9.109 | €9,109.00 |
*price indicative
- RS Stock No.:
- 255-7450
- Mfr. Part No.:
- 1-5353190-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 140 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Pitch | 600μm | |
| Current | 500mA | |
| Housing Material | High Temperature Thermoplastic | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 600μm | |
| Voltage | 94V | |
| Series | 4H | |
| Row Pitch | 600μm | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 140 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Pitch 600μm | ||
Current 500mA | ||
Housing Material High Temperature Thermoplastic | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 600μm | ||
Voltage 94V | ||
Series 4H | ||
Row Pitch 600μm | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB header type of connector systems are mounted or processed to a printed circuit board (PCB). PCB receptacles enable wire-to-PCB terminations.
Grounding contact
PCB mount receptacle
Board-to-Board connector system
Related links
- TE Connectivity 4H Series Vertical Surface PCB Socket 2 Row, 0.6 mm Pitch Solder
- TE Connectivity AMPMODU Series Vertical Board PCB Socket 2 Row, 0.6 mm Pitch Surface Mount
- TE Connectivity Free Height Series Vertical Board PCB Socket 2 Row, 0.6 mm Pitch Surface Mount
- Hirose FX8 Series Straight Surface PCB Socket 2 Row, 0.6 mm Pitch Solder
- TE Connectivity AMPMODU Series Vertical Surface PCB Socket 2 Row, 0.6 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board PCB Socket 2 Row, 0.6 mm Pitch Surface Mount
- Samtec ERF8 Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- TE Connectivity Free Height Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
