TE Connectivity 53328 Series Vertical Board PCB Socket, 140-Contact, 4 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 473-392
- Distrelec Article No.:
- 304-54-265
- Mfr. Part No.:
- 533285-4
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-392
- Distrelec Article No.:
- 304-54-265
- Mfr. Part No.:
- 533285-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 140 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 4 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Termination Type | Through Hole | |
| Housing Material | Polyphenylene Sulphide | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 15.24mm | |
| Connector System | Board-to-Board | |
| Series | 53328 | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 140 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 4 | ||
Current 3A | ||
Pitch 2.54mm | ||
Termination Type Through Hole | ||
Housing Material Polyphenylene Sulphide | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 15.24mm | ||
Connector System Board-to-Board | ||
Series 53328 | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
Standards/Approvals UL 94 V-0 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Receptacle offers a robust solution for board-to-board connectivity, designed with precision for seamless integration in various electronic applications. Featuring a vertical orientation and a generous 140 positions, this connector ensures reliable soldering and signal transmission. Crafted to exacting standards, it utilises high-quality materials, including a durable housing made from Polyphenylene Sulfide, which withstands demanding environmental conditions. This product excels in both performance and versatility, making it suitable for a wide array of industries including communications and industrial automation. With a centreline of 2.54 mm and an operating temperature range from -65 to 125 °C, the receptacle guarantees stable functionality in diverse settings.
Offers a high contact current rating for enhanced performance
Utilises a polarized mating alignment type to prevent incorrect connections
Designed for through hole solder termination, simplifying the assembly process
Features a brown primary product colour that aligns with standard industry practices
Includes a PCB mount retention type designed for added stability during operation
Meets stringent industry standards for flammability and environmental compliance
Packaged in a quantity of five for convenience in bulk applications
Capable of being pin-in-paste compatible to facilitate modern manufacturing methods
Related links
- TE Connectivity 53328 Series Vertical Board PCB Socket 4 Row, 2.54 mm Pitch Through Hole
- TE Connectivity 53328 Series Vertical Board PCB Socket 3 Row, 2.54 mm Pitch Through Hole
- TE Connectivity 53328 Series Vertical Board PCB Socket 3 Row, 2.54 mm Pitch Through Hole
- TE Connectivity Multi-Beam Series Vertical Board PCB Header 4 Row, 2.54 mm Pitch Through Hole
- TE Connectivity 51779 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board PCB Socket 2 Row, 600 μm Pitch Surface Mount
- TE Connectivity Free Height Series Vertical Board PCB Socket 2 Row, 600 μm Pitch Surface Mount
- TE Connectivity 53113 Series Vertical Board PCB Socket 3 Row, 2.54 mm Pitch Through Hole
