Molex 216700 Series Straight Surface PCB Socket, 50-Contact, 2 Row, 350 μm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 50 units)*

€16.21

(exc. VAT)

€19.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Per unit*
1 - 1€16.21€0.324
2 - 4€15.43€0.309
5 - 9€14.38€0.288
10 +€12.66€0.253

*price indicative

Packaging Options:
RS Stock No.:
256-5272
Mfr. Part No.:
216700-0509
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

50

Product Type

PCB Socket

Number of Rows

2

Sub Type

PCB Receptacle

Pitch

350μm

Current

5A

Housing Material

Thermoplastic

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Stacking Height

600μm

Connector System

Wire-to-Board

Voltage

60V

Series

216700

Row Pitch

350μm

Minimum Operating Temperature

-40°C

Contact Plating

Tin

Contact Gender

Male

Contact Material

Copper

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

COO (Country of Origin):
KR
The Molex connector is a SlimStack board-to-board receptacle, a ACB6+ series product. It has 0.35mm pitch, 0.60mm mated height, 1.90mm mated width and it is a 50 circuit receptacle. The metal used in the connector is copper alloy whereas the mating and termination part of the connector is gold plated. Operating temperature ranges between -40° to +85°C. Net weight of the receptacle is 19.983/mg. It is widely used in consumer, defence and medical devices.

Power nail structure enables power delivery up to 5.0A

Full armor design prevents damage during assembly

Wide alignment area provides easy mating

Maximum mating cycle durability is 30 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy