Molex 216700 Series Vertical Surface PCB Socket, 20-Contact, 2 Row, 350 μm Pitch Gold Plated Termination

Subtotal (1 reel of 20000 units)*

€3,044.05

(exc. VAT)

€3,744.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€3,044.05€0.152

*price indicative

RS Stock No.:
256-5267
Mfr. Part No.:
216700-0209
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Socket

Number of Contacts

20

Sub Type

PCB Receptacle

Number of Rows

2

Current

5A

Pitch

350μm

Termination Type

Gold Plated Termination

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Vertical

Stacking Height

600μm

Connector System

Wire-to-Board

Voltage

60Vrms

Series

216700

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Contact Plating

Gold

Standards/Approvals

EU RoHS, CHINA RoHS

COO (Country of Origin):
KR
The Molex connector is a SlimStack board-to-board receptacle, a ACB6+ series product. It has 0.35mm pitch, 0.60mm mated height, 1.90mm mated width and it is a 20 circuit receptacle. The metal used in the connector is copper alloy whereas the mating and termination part of the connector is gold plated. Operating temperature ranges between -40° to +85°C. Net weight of the receptacle is 10.512/mg. It is widely used in consumer, defence and medical devices.

Power nail structure enables power delivery up to 5.0A

Full armor design prevents damage during assembly

Wide alignment area provides easy mating

Maximum mating cycle durability is 30 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy