Phoenix Contact 54D/50-SH-0-BT, FQ 2 Series Surface Socket Strip, 2 Row, 2.54 mm Pitch Surface Mount

Subtotal (1 pack of 70 units)*

€269.18

(exc. VAT)

€331.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€269.18€3.845

*price indicative

RS Stock No.:
269-8041
Mfr. Part No.:
1156906
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Socket Strip

Number of Rows

2

Sub Type

SMD Socket

Pitch

2.54mm

Current

3A

Termination Type

Surface Mount

Housing Material

Polyamide

Mount Type

Surface

Voltage

500 V

Series

54D/50-SH-0-BT, FQ 2

Row Pitch

2.54mm

Minimum Operating Temperature

40°C

Maximum Operating Temperature

125°C

Contact Material

Copper Zinc Alloy

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Phoenix Contact socket strip is SMD socket, it is reliable mechanical and electrical connections thanks to the double sided contact system. Designed for integration into the SMT soldering process. Stacked, coplanar or orthogonal PCB connections enable maximum flexibility in the device.

Clear and cost optimized design

Suitable for a multitude of applications

Related links