TE Connectivity 1643903 Series Vertical Screw Busbar Connector, 2-Contact, 25.4 mm Pitch Screw
- RS Stock No.:
- 274-9980
- Mfr. Part No.:
- 1643903-1
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.51
(exc. VAT)
€15.39
(inc. VAT)
Temporarily out of stock
- Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €12.51 |
| 10 + | €11.46 |
*price indicative
- RS Stock No.:
- 274-9980
- Mfr. Part No.:
- 1643903-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Busbar Connector | |
| Number of Contacts | 2 | |
| Sub Type | Receptacle | |
| Pitch | 25.4mm | |
| Current | 300A | |
| Termination Type | Screw | |
| Housing Material | Thermoplastic | |
| Mount Type | Screw | |
| Orientation | Vertical | |
| Stacking Height | 31.75mm | |
| Voltage | 600V ac | |
| Series | 1643903 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Contact Plating | Nickel | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Busbar Connector | ||
Number of Contacts 2 | ||
Sub Type Receptacle | ||
Pitch 25.4mm | ||
Current 300A | ||
Termination Type Screw | ||
Housing Material Thermoplastic | ||
Mount Type Screw | ||
Orientation Vertical | ||
Stacking Height 31.75mm | ||
Voltage 600V ac | ||
Series 1643903 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Contact Plating Nickel | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL 94 V-0 | ||
The TE Connectivity Bus bar Connector is designed for connecting two bus bars together. It has a thermoplastic housing, accommodates bus bars with a thickness of 3.18 mm and provides 2 positions for conducting electrical connections between the bus bars. It is commonly used in electrical systems and power distribution applications.
CSA and UL standard
Multiple contact point
Bus Bar to Bus Bar connection
CSA C22.2 No. 182.3 M1987 approved
Related links
- TE Connectivity 1643903 Series Vertical Screw Busbar Connector 25.4 mm Pitch Screw
- TE Connectivity AMP M Series Vertical Screw Housing 6 Row
- Molex 213191 Series Right Angle Screw Busbar Connector 1 Row Screw
- Molex 218371 Series Vertical Screw Pin Header, 1 Row
- Molex 218372 Series Vertical Screw Pin Header, 1 Row
- Molex 213953 Series Vertical Screw PCB Header, 1 Row Surface Mount
- Molex 213680 Series Vertical Screw PCB Header, 1 Row Press Fit
- Molex 213780 Series Vertical Screw PCB Header, 1 Row Press Fit
