Molex 213680 Series Vertical Screw PCB Header, 1 Row Press Fit

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€33.24

(exc. VAT)

€40.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€33.24-
10 +€30.588%

*price indicative

RS Stock No.:
309-042
Mfr. Part No.:
2136800001
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Sub Type

PCB Receptacle

Number of Rows

1

Termination Type

Press Fit

Mount Type

Screw

Orientation

Vertical

Series

213680

Standards/Approvals

No

COO (Country of Origin):
MY
The Molex Sentrality 11.00mm top entry knurled press fit socket assembly with ±1.00mm self alignment capability is engineered for enhanced ease of installation, allowing for slight misalignment during assembly. The self alignment feature helps ensure a secure connection even with small variations in alignment. The knurled press fit design provides a reliable mechanical connection, making it ideal for applications requiring durability and precise fit.

EU RoHS and REACH SVHC compliance

Low Halogen

IEC-62474 standard

IPC 1752A Class C compliance

IPC 1752A Class D compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy