Molex 213780 Series Vertical Screw PCB Header, 1 Row Press Fit
- RS Stock No.:
- 309-044
- Mfr. Part No.:
- 2137800001
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.13
(exc. VAT)
€14.92
(inc. VAT)
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €12.13 |
| 10 + | €11.17 |
*price indicative
- RS Stock No.:
- 309-044
- Mfr. Part No.:
- 2137800001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 1 | |
| Termination Type | Press Fit | |
| Mount Type | Screw | |
| Orientation | Vertical | |
| Series | 213780 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Sub Type PCB Receptacle | ||
Number of Rows 1 | ||
Termination Type Press Fit | ||
Mount Type Screw | ||
Orientation Vertical | ||
Series 213780 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Molex Sentrality 11.00mm top entry knurled press fit socket assembly is designed for applications requiring robust mechanical connection and ease of installation without the need for soldering. The knurled design ensures secure press fit mounting, providing stable electrical and mechanical contact. It comes in a tray for organized handling and is suitable for high performance systems where durability and reliable connections are essential.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C compliance
IPC 1752A Class D compliance
Related links
- Molex 213680 Series Vertical Screw PCB Header, 1 Row Press Fit
- Molex 204313 Series Vertical Press Fit PCB Socket 1 Row Press Fit
- Molex 204316 Series Vertical Press Fit PCB Socket 1 Row Press Fit
- Molex 213953 Series Vertical Screw PCB Header, 1 Row Surface Mount
- Molex 203263 Series Vertical Screw PCB Header 1 Row, Unshrouded
- Molex 227004 Series Vertical Screw PCB Header 1 Row, Unshrouded
- Molex 216939 Series Vertical Press Fit Pin Header, 1 Row
- Molex 218336 Series Vertical Press Fit Pin Header, 1 Row
