WAGO 232 Series Angled PCB PCB Header, 2-Contact, 1 Row, 7.62 mm Pitch Solder Pin
- RS Stock No.:
- 278-1607
- Mfr. Part No.:
- 232-762
- Manufacturer:
- WAGO
Subtotal (1 pack of 100 units)*
€128.47
(exc. VAT)
€158.02
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €128.47 | €1.285 |
*price indicative
- RS Stock No.:
- 278-1607
- Mfr. Part No.:
- 232-762
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 7.62mm | |
| Housing Material | Polyamide 66 | |
| Termination Type | Solder Pin | |
| Mount Type | PCB | |
| Orientation | Angled | |
| Connector System | Board-to-Board | |
| Series | 232 | |
| Minimum Operating Temperature | -60°C | |
| Row Pitch | 7.62mm | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059, UL 1977 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 7.62mm | ||
Housing Material Polyamide 66 | ||
Termination Type Solder Pin | ||
Mount Type PCB | ||
Orientation Angled | ||
Connector System Board-to-Board | ||
Series 232 | ||
Minimum Operating Temperature -60°C | ||
Row Pitch 7.62mm | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059, UL 1977 | ||
- COO (Country of Origin):
- DE
The WAGO female header is horizontal or vertical PCB mounted via straight solder pins. It is for board to board and board to wire connections.
Easy to identify PCB inputs and outputs
RoHS compliant
Related links
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.62 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.62 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.62 mm Pitch Solder Pin
- WAGO 232 Series Straight PCB PCB Header 1 Row, 7.62 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.62 mm Pitch Solder
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder Pin
