WAGO 232 Series Angled PCB PCB Header, 8-Contact, 1 Row, 7.62 mm Pitch Solder Pin
- RS Stock No.:
- 278-1610
- Mfr. Part No.:
- 232-768
- Manufacturer:
- WAGO
Subtotal (1 pack of 25 units)*
€105.75
(exc. VAT)
€130.07
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €105.75 | €4.23 |
*price indicative
- RS Stock No.:
- 278-1610
- Mfr. Part No.:
- 232-768
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Sub Type | THT Female | |
| Current | 15A | |
| Pitch | 7.62mm | |
| Termination Type | Solder Pin | |
| Housing Material | Polyamide | |
| Mount Type | PCB | |
| Orientation | Angled | |
| Connector System | Board-to-Board | |
| Voltage | 300V | |
| Series | 232 | |
| Minimum Operating Temperature | -60°C | |
| Row Pitch | 7.62mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Sub Type THT Female | ||
Current 15A | ||
Pitch 7.62mm | ||
Termination Type Solder Pin | ||
Housing Material Polyamide | ||
Mount Type PCB | ||
Orientation Angled | ||
Connector System Board-to-Board | ||
Voltage 300V | ||
Series 232 | ||
Minimum Operating Temperature -60°C | ||
Row Pitch 7.62mm | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WAGO female header is horizontal or vertical PCB mounted via straight solder pins. It is for board to board and board to wire connections.
Easy to identify PCB inputs and outputs
RoHS compliant
Related links
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.62 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.62 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.62 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 5.08 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.62 mm Pitch Solder
- WAGO 232 Series Angled PCB PCB Header 1 Row, 5.08 mm Pitch Solder Pin
