WAGO 232 Series Angled PCB PCB Header, 6-Contact, 1 Row, 7.5 mm Pitch Solder Pin
- RS Stock No.:
- 278-1613
- Mfr. Part No.:
- 232-834
- Manufacturer:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 278-1613
- Mfr. Part No.:
- 232-834
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Number of Contacts | 6 | |
| Sub Type | THT Female | |
| Number of Rows | 1 | |
| Pitch | 7.5mm | |
| Current | 15A | |
| Termination Type | Solder Pin | |
| Housing Material | Polyamide 66 | |
| Mount Type | PCB | |
| Orientation | Angled | |
| Connector System | Board-to-Board | |
| Series | 232 | |
| Minimum Operating Temperature | -60°C | |
| Row Pitch | 7.5mm | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 1977, UL 1059, IEC 61984 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Number of Contacts 6 | ||
Sub Type THT Female | ||
Number of Rows 1 | ||
Pitch 7.5mm | ||
Current 15A | ||
Termination Type Solder Pin | ||
Housing Material Polyamide 66 | ||
Mount Type PCB | ||
Orientation Angled | ||
Connector System Board-to-Board | ||
Series 232 | ||
Minimum Operating Temperature -60°C | ||
Row Pitch 7.5mm | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals UL 1977, UL 1059, IEC 61984 | ||
- COO (Country of Origin):
- DE
The WAGO female header is horizontal or vertical PCB mounted via angled solder pins. It is for board to board and board to wire connections.
Easy to identify PCB inputs and outputs
RoHS compliant
Related links
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 232 Series Angled PCB PCB Header 1 Row, 5.08 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.62 mm Pitch Solder Pin
