WAGO 232 Series Angled PCB PCB Header, 4-Contact, 1 Row, 7.5 mm Pitch Solder Pin
- RS Stock No.:
- 278-1595
- Mfr. Part No.:
- 232-734
- Manufacturer:
- WAGO
Subtotal (1 pack of 50 units)*
€113.32
(exc. VAT)
€139.38
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €113.32 | €2.266 |
*price indicative
- RS Stock No.:
- 278-1595
- Mfr. Part No.:
- 232-734
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Product Type | PCB Header | |
| Sub Type | THT Female | |
| Number of Rows | 1 | |
| Pitch | 7.5mm | |
| Termination Type | Solder Pin | |
| Housing Material | Polyamide 66 | |
| Mount Type | PCB | |
| Orientation | Angled | |
| Connector System | Board-to-Board | |
| Series | 232 | |
| Row Pitch | 7.5mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059, UL 1977 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Product Type PCB Header | ||
Sub Type THT Female | ||
Number of Rows 1 | ||
Pitch 7.5mm | ||
Termination Type Solder Pin | ||
Housing Material Polyamide 66 | ||
Mount Type PCB | ||
Orientation Angled | ||
Connector System Board-to-Board | ||
Series 232 | ||
Row Pitch 7.5mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059, UL 1977 | ||
- COO (Country of Origin):
- DE
The WAGO female header is horizontal or vertical PCB mounted via straight solder pins. It is for board to board and board to wire connections.
Easy to identify PCB inputs and outputs
RoHS compliant
Related links
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.62 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 5.08 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 5.08 mm Pitch Solder Pin
