WAGO 2092 Series Straight Push-in PCB Connector, 13-Contact, 1 Row, 5 mm Pitch Solder

Subtotal (1 pack of 100 units)*

€474.00

(exc. VAT)

€583.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€474.00€4.74

*price indicative

RS Stock No.:
278-1707
Mfr. Part No.:
2092-1182
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

13

Product Type

PCB Connector

Number of Rows

1

Sub Type

THT Female

Pitch

5mm

Current

15A

Termination Type

Solder

Housing Material

Polyphthalamide

Mount Type

Push-in

Orientation

Straight

Voltage

300V

Series

2092

Minimum Operating Temperature

-60°C

Row Pitch

5mm

Maximum Operating Temperature

100°C

Contact Plating

Tin

Contact Material

Electrolytic Copper

Contact Gender

Female

Standards/Approvals

UL, CSA

COO (Country of Origin):
DE
The WAGO 1-conductor female connector with push in CAGE CLAMP actuation is universal connection for all conductor types. It has simple, push-in termination of solid and ferruled conductors.

Easy to use design does not require specialty tools

Ability to wire while mated or unmated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy