WAGO 2092 Series Straight PCB PCB Header, 5-Contact, 1 Row, 5 mm Pitch Solder
- RS Stock No.:
- 278-1712
- Mfr. Part No.:
- 2092-1305
- Manufacturer:
- WAGO
Subtotal (1 pack of 100 units)*
€186.00
(exc. VAT)
€228.78
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €186.00 | €1.86 |
*price indicative
- RS Stock No.:
- 278-1712
- Mfr. Part No.:
- 2092-1305
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Sub Type | THT Female | |
| Current | 15A | |
| Pitch | 5mm | |
| Termination Type | Solder | |
| Housing Material | Polyphthalamide | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 300V | |
| Series | 2092 | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Contact Gender | Female | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Sub Type THT Female | ||
Current 15A | ||
Pitch 5mm | ||
Termination Type Solder | ||
Housing Material Polyphthalamide | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 300V | ||
Series 2092 | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Contact Gender Female | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- DE
The WAGO THT female header for horizontal or vertical PCB mounting via straight or angled solder pins, has polyamide insulation material with tin contact plating.
Anti rotation protection
RoHS compliant
Related links
- WAGO 2092 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 2092 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 2092 Series Angled Push-in PCB Connector 1 Row, 5 mm Pitch Solder
- WAGO 2092 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 2092 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 2092 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 2092 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 2092 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
