WAGO 2092 Series Angled PCB PCB Header, 2-Contact, 1 Row, 5 mm Pitch Solder
- RS Stock No.:
- 278-1714
- Mfr. Part No.:
- 2092-1322
- Manufacturer:
- WAGO
Subtotal (1 pack of 200 units)*
€170.40
(exc. VAT)
€209.59
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €170.40 | €0.852 |
*price indicative
- RS Stock No.:
- 278-1714
- Mfr. Part No.:
- 2092-1322
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Number of Contacts | 2 | |
| Sub Type | THT Female | |
| Number of Rows | 1 | |
| Pitch | 5mm | |
| Current | 15A | |
| Housing Material | Polyphthalamide | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Angled | |
| Voltage | 300V | |
| Series | 2092 | |
| Minimum Operating Temperature | -60°C | |
| Row Pitch | 5mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Tin | |
| Contact Gender | Female | |
| Contact Material | Copper | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Number of Contacts 2 | ||
Sub Type THT Female | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Current 15A | ||
Housing Material Polyphthalamide | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Angled | ||
Voltage 300V | ||
Series 2092 | ||
Minimum Operating Temperature -60°C | ||
Row Pitch 5mm | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Tin | ||
Contact Gender Female | ||
Contact Material Copper | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- DE
The WAGO female header is horizontal or vertical PCB mounted via angled solder pins. It is for board to board and board to wire connections.
Easy to identify PCB inputs and outputs
RoHS compliant
Related links
- WAGO 2092 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 2092 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 2092 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 2092 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 2092 Series Angled Push-in PCB Connector 1 Row, 5 mm Pitch Solder
- WAGO 2092 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 2092 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder Pin
- WAGO 2092 Series Angled Push-in PCB Connector 1 Row, 5 mm Pitch Solder
