WAGO 2092 Series Straight PCB PCB Header, 2-Contact, 1 Row, 5 mm Pitch Solder
- RS Stock No.:
- 278-1709
- Mfr. Part No.:
- 2092-1302
- Manufacturer:
- WAGO
Subtotal (1 pack of 200 units)*
€170.40
(exc. VAT)
€209.59
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €170.40 | €0.852 |
*price indicative
- RS Stock No.:
- 278-1709
- Mfr. Part No.:
- 2092-1302
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Header | |
| Number of Rows | 1 | |
| Sub Type | THT Female | |
| Pitch | 5mm | |
| Current | 15A | |
| Housing Material | Polyphthalamide | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 300V | |
| Series | 2092 | |
| Minimum Operating Temperature | -60°C | |
| Row Pitch | 5mm | |
| Contact Plating | Tin | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Header | ||
Number of Rows 1 | ||
Sub Type THT Female | ||
Pitch 5mm | ||
Current 15A | ||
Housing Material Polyphthalamide | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 300V | ||
Series 2092 | ||
Minimum Operating Temperature -60°C | ||
Row Pitch 5mm | ||
Contact Plating Tin | ||
Contact Gender Female | ||
Maximum Operating Temperature 100°C | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WAGO female header is horizontal or vertical PCB mounted via straight solder pins. It is for board to board and board to wire connections.
Easy to identify PCB inputs and outputs
RoHS compliant
Related links
- WAGO 2092 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 2092 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 2092 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 2092 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 2092 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 2092 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 2092 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 2092 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
