WAGO 806 Series Angled PCB PCB Socket, 7-Contact, 1 Row, 5 mm Pitch Cage Clamp

Subtotal (1 box of 220 units)*

€850.58

(exc. VAT)

€1,046.21

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +€850.58€3.866

*price indicative

RS Stock No.:
279-1642
Mfr. Part No.:
806-207
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Socket

Number of Contacts

7

Number of Rows

1

Sub Type

Female Connector

Pitch

5mm

Current

10A

Termination Type

Cage Clamp

Housing Material

Polyamide

Mount Type

PCB

Orientation

Angled

Voltage

300V

Series

806

Minimum Operating Temperature

-60°C

Row Pitch

5mm

Maximum Operating Temperature

105°C

Contact Gender

Female

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

CSA, UL

COO (Country of Origin):
PL
The WAGO 2-conductor female connector with push-in CAGE CLAMP and screwdriver actuation. Push-in termination of solid and ferruled conductors.

Insulation material polyamide

Contact material copper alloy

Related links