Amphenol Communications Solutions Compact Combo Connectors Series Vertical Press Fit PCB Connector, 26-Contact, 8 Row,
- RS Stock No.:
- 281-8897
- Mfr. Part No.:
- 10159578-C231000LF
- Manufacturer:
- Amphenol Communications Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 281-8897
- Mfr. Part No.:
- 10159578-C231000LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Connector | |
| Number of Contacts | 26 | |
| Sub Type | Receptacle | |
| Number of Rows | 8 | |
| Pitch | 5.5mm | |
| Current | 45A | |
| Housing Material | TPE | |
| Termination Type | Solder | |
| Mount Type | Press Fit | |
| Orientation | Vertical | |
| Voltage | 45V | |
| Series | Compact Combo Connectors | |
| Row Pitch | 5.5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Gold Capped Silver | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL94V-0 Flammability, EIA 364, UL Approved | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Connector | ||
Number of Contacts 26 | ||
Sub Type Receptacle | ||
Number of Rows 8 | ||
Pitch 5.5mm | ||
Current 45A | ||
Housing Material TPE | ||
Termination Type Solder | ||
Mount Type Press Fit | ||
Orientation Vertical | ||
Voltage 45V | ||
Series Compact Combo Connectors | ||
Row Pitch 5.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Gold Capped Silver | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL94V-0 Flammability, EIA 364, UL Approved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions PwrBlade MiniMezz Connector introduces enhanced features to our existing PwrBlade products in a smaller profile. It has modular tooling to accommodate wide range of application requirements.
Lower contact resistance
Built in blind mate guide posts
Solder tail or press fit tail board termination
Related links
- Amphenol Communications Solutions Compact Combo Connectors Series Vertical Press Fit PCB Connector 8 Row,
- Amphenol Communications Solutions 10159583 Series Vertical Through Hole Header 2.5 mm Pitch
- Molex 203263 Series Vertical Press Fit PCB Pin 8 mm Pitch, 1 Row
- Amphenol Communications Solutions G40H Series Vertical Surface PCB Socket 2 Row, 750 μm Pitch Press Fit
- Amphenol Communications Solutions DIN 41612 64 Way 2.54 mm Pitch Type Press Fit Vertical DIN
- Amphenol Communications Solutions DIN 41612 48 Way Type Press Fit Right Angle DIN 41612
- Amphenol Communications Solutions Pluggable I/O Connector QSFP-DD I/O Connector Male Press Fit 1 Port 76-Position,
- Amphenol Communications Solutions Pluggable I/O Connector QSFP-DD I/O Connector Male Press Fit 1 Port 76-Position
