Amphenol Communications Solutions 10170709 Series Vertical Surface PCB Connector, 6-Contact, 2 Row Surface Mount
- RS Stock No.:
- 281-8901
- Mfr. Part No.:
- 10170709-T01LF
- Manufacturer:
- Amphenol Communications Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 281-8901
- Mfr. Part No.:
- 10170709-T01LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Connector | |
| Number of Contacts | 6 | |
| Sub Type | Vertical Board Connector | |
| Number of Rows | 2 | |
| Current | 32A | |
| Termination Type | Surface Mount | |
| Housing Material | Thermoplastic | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Stacking Height | 21.1mm | |
| Connector System | Board-to-Board | |
| Series | 10170709 | |
| Row Pitch | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Connector | ||
Number of Contacts 6 | ||
Sub Type Vertical Board Connector | ||
Number of Rows 2 | ||
Current 32A | ||
Termination Type Surface Mount | ||
Housing Material Thermoplastic | ||
Mount Type Surface | ||
Orientation Vertical | ||
Stacking Height 21.1mm | ||
Connector System Board-to-Board | ||
Series 10170709 | ||
Row Pitch 8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Amphenol Communications Solutions Hybrid vertical board connector offer optimized space, high reliability with adequate creepage and clearance distances for power and allows easy to mate/crimp and cable management. The connector system offers hybrid solutions choice of signal and power loading with an active latching feature.
Optimum current rating with touch proof
Multiple wire sizes
Hybrid current capacity
Touch proof power
Related links
- Amphenol Communications Solutions 10170709 Series Vertical Surface PCB Connector 2 Row Surface Mount
- Amphenol Communications Solutions Cable Assembly
- Amphenol Communications Solutions 91601 Series Vertical Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions PowerStak Series Vertical Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Amphenol Communications Solutions ComboStak Series Vertical Surface PCB Header 2 Row, Shrouded
- Amphenol Communications Solutions ComboStak Series Vertical Surface PCB Header 2 Row, Shrouded
- Amphenol Communications Solutions Conan Lite Series Vertical Surface PCB Header 1 mm Pitch, Shrouded
- Amphenol Communications Solutions G40H Series Vertical Surface PCB Socket 3 mm Pitch
