Amphenol Communications Solutions FLHP4C008A0 Series Straight PCB Socket, 4-Contact, 1 Row, 2.5 mm Pitch Socket
- RS Stock No.:
- 286-5439
- Mfr. Part No.:
- FLHP4C008A0
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 30 units)*
€97.65
(exc. VAT)
€120.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 30 - 120 | €3.255 | €97.65 |
| 150 - 270 | €2.894 | €86.82 |
| 300 + | €2.604 | €78.12 |
*price indicative
- RS Stock No.:
- 286-5439
- Mfr. Part No.:
- FLHP4C008A0
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 4 | |
| Product Type | PCB Socket | |
| Sub Type | Double Ended Cable Assembly | |
| Number of Rows | 1 | |
| Current | 7A | |
| Pitch | 2.5mm | |
| Housing Material | Thermoplastic | |
| Termination Type | Socket | |
| Orientation | Straight | |
| Stacking Height | 13.64mm | |
| Connector System | Wire-to-Board | |
| Voltage | 400V | |
| Series | FLHP4C008A0 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.5mm | |
| Contact Plating | Tin over Nickel | |
| Contact Gender | Female/Female | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 4 | ||
Product Type PCB Socket | ||
Sub Type Double Ended Cable Assembly | ||
Number of Rows 1 | ||
Current 7A | ||
Pitch 2.5mm | ||
Housing Material Thermoplastic | ||
Termination Type Socket | ||
Orientation Straight | ||
Stacking Height 13.64mm | ||
Connector System Wire-to-Board | ||
Voltage 400V | ||
Series FLHP4C008A0 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.5mm | ||
Contact Plating Tin over Nickel | ||
Contact Gender Female/Female | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 seal in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC, and smart home. The compact design of the FLH series is suitable for space-saving applications.
Wire-to-wire IP67 sealing in mated conditions
Compact design
Easy installation
RoHS compliant
Related links
- Amphenol Communications Solutions FLHP4C008A0 Series Straight PCB Socket 1 Row, 2.5 mm Pitch Socket
- Amphenol Communications Solutions FLHP4P008A0 Series Straight PCB Socket 1 Row, 2.5 mm Pitch Socket
- Amphenol Communications Solutions FLHP4C008C0 Series Straight PCB Socket 1 Row, 2.5 mm Pitch Socket
- Amphenol Communications Solutions FLHP4P008C0 Series Straight PCB Socket 1 Row, 2.5 mm Pitch Socket
- Amphenol Communications Solutions FLHR4C008 Series Straight Socket PCB Socket 1 Row, 2.5 mm Pitch Socket
- Amphenol Communications Solutions FLHR4P008 Series Straight Socket PCB Socket 1 Row, 2.5 mm Pitch Socket
- Amphenol Communications Solutions FLH Series Straight PCB Socket 1 Row, 2.5 mm Pitch
- Amphenol Communications Solutions FLH Series Straight PCB Socket 1 Row, 2.5 mm Pitch Cable
