Amphenol Communications Solutions G40H Series Vertical Surface PCB Socket, 36-Contact, 2 Row, 750 μm Pitch
- RS Stock No.:
- 286-5548
- Mfr. Part No.:
- G40HB132212HR
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 reel of 480 units)*
€1,200.00
(exc. VAT)
€1,478.40
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 480 + | €2.50 | €1,200.00 |
*price indicative
- RS Stock No.:
- 286-5548
- Mfr. Part No.:
- G40HB132212HR
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Socket | |
| Number of Contacts | 36 | |
| Number of Rows | 2 | |
| Pitch | 750μm | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Series | G40H | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Socket | ||
Number of Contacts 36 | ||
Number of Rows 2 | ||
Pitch 750μm | ||
Mount Type Surface | ||
Orientation Vertical | ||
Series G40H | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions Mini-SAS high density connector system is the next generation SAS system that provides faster data rates and more bandwidth. It provides double the port density of current Mini-SAS connectors with 1x1, 1x2 and 1x4 port options.
85Ω solution compliant with PCIe protocol
Wafer design delivers better signal integrity
Supports projected SAS 4.0 performance
Related links
- Amphenol Communications Solutions G40H Series Vertical Surface PCB Socket 2 Row, 750 μm Pitch
- Amphenol Communications Solutions G40H Series Vertical Surface PCB Socket 2 Row, 750 μm Pitch Press Fit
- Amphenol Communications Solutions G40H Series Vertical Surface PCB Socket 3 mm Pitch
- Molex iPass zHD Series Vertical Through Hole PCB Socket 4 Row, 750 μm Pitch Press Fit
- Samtec FLE Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec ESQ Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions EconoStik Series Vertical Through Hole Pin Header 2.54 mm Pitch, 1
- Amphenol Communications Solutions Amphenol Series Vertical Surface PCB Socket 2 Row, 350 μm Pitch
