Amphenol Communications Solutions G40H Series Vertical Surface PCB Socket, 36-Contact, 2 Row, 750 μm Pitch Press Fit
- RS Stock No.:
- 286-5546
- Mfr. Part No.:
- G40H4132211HR
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 reel of 600 units)*
€1,567.80
(exc. VAT)
€1,928.40
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 600 + | €2.613 | €1,567.80 |
*price indicative
- RS Stock No.:
- 286-5546
- Mfr. Part No.:
- G40H4132211HR
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 36 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Pitch | 750μm | |
| Current | 500mA | |
| Termination Type | Press Fit | |
| Housing Material | High Temperature Thermoplastic | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Voltage | 30V | |
| Series | G40H | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 750μm | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Nickel | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 36 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Pitch 750μm | ||
Current 500mA | ||
Termination Type Press Fit | ||
Housing Material High Temperature Thermoplastic | ||
Mount Type Surface | ||
Orientation Vertical | ||
Voltage 30V | ||
Series G40H | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 750μm | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Nickel | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions Mini-SAS high density connector system is the next generation SAS system that provides faster data rates and more bandwidth. It provides double the port density of current Mini-SAS connectors with 1x1, 1x2 and 1x4 port options.
85Ω solution compliant with PCIe protocol
Wafer design delivers better signal integrity
Supports projected SAS 4.0 performance
Related links
- Amphenol Communications Solutions G40H Series Vertical Surface PCB Socket 2 Row, 750 μm Pitch Press Fit
- Amphenol Communications Solutions G40H Series Vertical Surface PCB Socket 2 Row, 750 μm Pitch
- Amphenol Communications Solutions G40H Series Vertical Surface PCB Socket 3 mm Pitch
- Molex iPass zHD Series Vertical Through Hole PCB Socket 4 Row, 750 μm Pitch Press Fit
- Amphenol Communications Solutions Compact Combo Connectors Series Vertical Press Fit PCB Connector 8 Row,
- Amphenol Communications Solutions DIN 41612 64 Way 2.54 mm Pitch Type Press Fit Vertical DIN
- Amphenol Communications Solutions DIN 41612 48 Way Type Press Fit Vertical DIN 41612 Connector
- Amphenol Communications Solutions DIN 41612 48 Way 2.54 mm Pitch Type Press Fit Vertical DIN
