HARWIN M80 Series Straight Cable PCB Socket, 14-Contact, 2 Row, 2 mm Pitch Crimp
- RS Stock No.:
- 287-1043
- Mfr. Part No.:
- M80-4801442
- Manufacturer:
- HARWIN
Bulk discount available
Subtotal (1 unit)*
€12.57
(exc. VAT)
€15.46
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €12.57 |
| 2 - 2 | €12.07 |
| 3 - 4 | €11.60 |
| 5 - 9 | €11.17 |
| 10 + | €10.78 |
*price indicative
- RS Stock No.:
- 287-1043
- Mfr. Part No.:
- M80-4801442
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | PCB Socket | |
| Number of Contacts | 14 | |
| Sub Type | Crimp Connector | |
| Number of Rows | 2 | |
| Current | 3.3A | |
| Pitch | 2mm | |
| Termination Type | Crimp | |
| Housing Material | Polyphenylene Sulphide | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Voltage | 800 V | |
| Series | M80 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type PCB Socket | ||
Number of Contacts 14 | ||
Sub Type Crimp Connector | ||
Number of Rows 2 | ||
Current 3.3A | ||
Pitch 2mm | ||
Termination Type Crimp | ||
Housing Material Polyphenylene Sulphide | ||
Mount Type Cable | ||
Orientation Straight | ||
Voltage 800 V | ||
Series M80 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Material Beryllium Copper Alloy | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The HARWIN Cable Connector Kit is suitable for 22 AWG cable. It has Gold finish on contact area and tin finish on termination. It has polarizing feature.
Highly reliable
RoHS compliant
Related links
- HARWIN M80 Series Straight PCB Socket 2-Row Crimp Termination
- HARWIN M80 Series Vertical Surface Mount PCB Socket 2-Row Crimp Termination
- HARWIN M80 Series Straight PCB Socket 2-Row Crimp Termination
- HARWIN M80 Series Straight PCB Socket 2-Row Crimp Termination
- HARWIN M80 Series Straight PCB Socket 2-Row Crimp Termination
- HARWIN M80 Series Straight PCB Socket 2-Row Crimp Termination
- HARWIN M80 Series Straight PCB Socket 2-Row Crimp Termination
- HARWIN M80 Series Straight PCB Socket 2-Row Crimp Termination
